AUER Signal K Series Series Electronic Sounder Wall, IP43, DC 220V dc, 1-Tone 92 dB @ 1m

Subtotal (1 unit)*

PHP4,223.31

(exc. VAT)

PHP4,730.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,223.31

*price indicative

RS Stock No.:
617-769
Mfr. Part No.:
710000013
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Electronic Sounder

IP Rating

IP43

Current Type

DC

Number of Tones

1

Current Consumption

11mA

Mount Type

Wall

Housing Colour

Grey

Diameter

75mm

Maximum Supply Voltage

220V dc

Minimum Operating Temperature

-25°C

Sound Level at 1m

92dB

Maximum Operating Temperature

50°C

Series

K Series

Hazardous Area Certification

No

Base Length

72mm

Base Width

80mm

Standards/Approvals

CE, EAC

Housing Material

ABS

Tone Type

Steady Tone

COO (Country of Origin):
AT
The AUER Signal Electromechanical sounder from the kdh mini series offers reliable performance and versatility for a range of audible applications. Designed with advanced technology, this sounder delivers clear sound output while maintaining a comprehensive range of AC and DC voltage options. Its wall mounting capability and robust housing make it suitable for various environments, ensuring durability and effectiveness. With a steady tone and high volume output, the sounder is perfect for alerting in both commercial and industrial settings, meeting modern safety standards and user expectations seamlessly.

Compact design allows for versatile installation

User-friendly terminal connection supports up to 2.5 mm² cables

High volume output ensures audible alerts even in noisy environments

Duty cycle of 100% supports continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy