AUER Signal K Series Series Electronic Sounder Wall, IP43, AC 48V ac, 1-Tone 92 dB @ 1m

Subtotal (1 unit)*

PHP4,232.83

(exc. VAT)

PHP4,740.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,232.83

*price indicative

RS Stock No.:
617-770
Mfr. Part No.:
710000108
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Electronic Sounder

IP Rating

IP43

Current Type

AC

Number of Tones

1

Current Consumption

60mA

Mount Type

Wall

Housing Colour

Grey

Diameter

75mm

Maximum Supply Voltage

48V ac

Minimum Operating Temperature

-25°C

Sound Level at 1m

92dB

Maximum Operating Temperature

50°C

Series

K Series

Hazardous Area Certification

No

Base Length

72mm

Housing Material

ABS

Standards/Approvals

CE, EAC

Tone Type

Steady Tone

Base Width

80mm

COO (Country of Origin):
AT
The AUER Signal Electromechanical sounder, renowned for its robust performance and reliability, seamlessly integrates into various audible applications. Engineered to deliver a steady tone at a substantial volume, it is designed with a proven technology that ensures consistent operation in challenging environments. With a degree of protection of IP43 and NEMA Type 2, this model withstands dust and moisture, making it suitable for both indoor and outdoor installations. Its wall mounting design and thoughtful cable entry facilitate easy installation and maintenance, while the range of available nominal voltages ensures compatibility with diverse systems. The attractive price-performance ratio makes it an excellent choice for those seeking quality without compromise.

Constructed from durable ABS grey material, ensuring longevity

Features a simple wall mounting design for versatile installation options

Utilizes terminal connections suitable for wires up to 2.5 mm²

Delivers a powerful volume of 92 dB for maximum audibility

Designed to operate effectively across a broad temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy