AUER Signal K Series Series Electronic Sounder Wall, IP43, DC 110V dc, 1-Tone 92 dB @ 1m
- RS Stock No.:
- 617-768
- Mfr. Part No.:
- 710000010
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP4,002.57
(exc. VAT)
PHP4,482.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,002.57 |
*price indicative
- RS Stock No.:
- 617-768
- Mfr. Part No.:
- 710000010
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP43 | |
| Current Type | DC | |
| Number of Tones | 1 | |
| Mount Type | Wall | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 110V dc | |
| Sound Level at 1m | 92dB | |
| Series | K Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP43 | ||
Current Type DC | ||
Number of Tones 1 | ||
Mount Type Wall | ||
Housing Colour Grey | ||
Maximum Supply Voltage 110V dc | ||
Sound Level at 1m 92dB | ||
Series K Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Housing Material ABS | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder is engineered to deliver robust auditory signals in a variety of applications. With advanced technology and a proven design, it caters to universal audible requirements, ensuring a reliable warning system in both commercial and residential settings. The sounder boasts an impressive volume output of 92 dB, making it ideal for environments where attention is paramount. Its construction from ABS grey housing ensures durability, while the IP43 rating guarantees protection against dust and water, suitable for indoor and outdoor usage. With wall mounting capabilities and a back cable entry, installation is smooth and adaptable to different scenarios as required, proving itself to be a versatile solution for auditory signaling needs.
Delivers a steady tone for consistent and reliable sound notification
Compact design ensures easy placement in tight spaces
Duty cycle of 100% allows for continuous operation without overheating
Designed for a wide operating temperature range, ensuring functionality in various environments
Offers both AC and DC voltage options for flexible installation requirements
Lightweight construction ensures minimal impact on mounting surfaces
Related links
- AUER Signal K Series Series Electronic Sounder Wall DC 110V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 24V ac, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 48V ac, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 220V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 12V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall AC 48V ac, 1-Tone 92 dB @ 1m
- AUER Signal KLH Series Horn Wall 230V DC 92 dB @ 1m, 1-Tone
- AUER Signal KDH Series Horn Wall 230V DC 92 dB @ 1m, 1-Tone
