AUER Signal K Series Series Electronic Sounder Wall, IP43, DC 110V dc, 1-Tone 92 dB @ 1m
- RS Stock No.:
- 617-814
- Mfr. Part No.:
- 710100010
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP4,008.10
(exc. VAT)
PHP4,489.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,008.10 |
*price indicative
- RS Stock No.:
- 617-814
- Mfr. Part No.:
- 710100010
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP43 | |
| Current Type | DC | |
| Number of Tones | 1 | |
| Mount Type | Wall | |
| Housing Colour | Grey | |
| Current Consumption | 11mA | |
| Diameter | 75mm | |
| Maximum Supply Voltage | 110V dc | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Series | K Series | |
| Base Length | 152mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC | |
| Base Width | 80mm | |
| Tone Type | Steady Tone | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP43 | ||
Current Type DC | ||
Number of Tones 1 | ||
Mount Type Wall | ||
Housing Colour Grey | ||
Current Consumption 11mA | ||
Diameter 75mm | ||
Maximum Supply Voltage 110V dc | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Series K Series | ||
Base Length 152mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC | ||
Base Width 80mm | ||
Tone Type Steady Tone | ||
Housing Material ABS | ||
- COO (Country of Origin):
- AT
The AUER Signal sounder is a testament to cutting-edge design, seamlessly integrating technology and functionality. Engineered for universal audible applications, it offers a well-developed solution to meet varying sound alert requirements. The robust housing ensures durability while the attractive price/performance ratio makes it a compelling choice for installations requiring reliable sound indication. With a steady tone and an impressive volume level, this sounder is designed to perform in diverse environments. Its wide operating temperature range allows it to function effectively, even in challenging conditions. A versatile device, it satisfies both AC and DC voltage needs, ensuring compatibility with various systems.
Designed for wall mounting with a sound outlet at the bottom
Back cable entry simplifies installation
Employs terminal connections for ease of wiring
Emits a steady tone, ensuring clarity in alerts
Achieves a sound level of 92 dB, ensuring its heard in noisy environments
Rated for a 100% duty cycle, perfect for continuous operation
Related links
- AUER Signal K Series Series Electronic Sounder Wall DC 110V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 24V ac, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 48V ac, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 220V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 12V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall AC 48V ac, 1-Tone 92 dB @ 1m
- AUER Signal KLH Series Horn Wall 230V DC 92 dB @ 1m, 1-Tone
- AUER Signal KDH Series Horn Wall 230V DC 92 dB @ 1m, 1-Tone
