AUER Signal K Series Series Electronic Sounder Wall, IP43, DC 12V dc, 1-Tone 92 dB @ 1m
- RS Stock No.:
- 617-813
- Mfr. Part No.:
- 710100004
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP4,056.32
(exc. VAT)
PHP4,543.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,056.32 |
*price indicative
- RS Stock No.:
- 617-813
- Mfr. Part No.:
- 710100004
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Electronic Sounder | |
| IP Rating | IP43 | |
| Current Type | DC | |
| Number of Tones | 1 | |
| Mount Type | Wall | |
| Housing Colour | Grey | |
| Current Consumption | 55mA | |
| Diameter | 75mm | |
| Maximum Supply Voltage | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 92dB | |
| Maximum Operating Temperature | 50°C | |
| Series | K Series | |
| Hazardous Area Certification | No | |
| Base Length | 152mm | |
| Base Width | 80mm | |
| Standards/Approvals | EAC, CE | |
| Tone Type | Steady Tone | |
| Housing Material | ABS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Electronic Sounder | ||
IP Rating IP43 | ||
Current Type DC | ||
Number of Tones 1 | ||
Mount Type Wall | ||
Housing Colour Grey | ||
Current Consumption 55mA | ||
Diameter 75mm | ||
Maximum Supply Voltage 12V dc | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 92dB | ||
Maximum Operating Temperature 50°C | ||
Series K Series | ||
Hazardous Area Certification No | ||
Base Length 152mm | ||
Base Width 80mm | ||
Standards/Approvals EAC, CE | ||
Tone Type Steady Tone | ||
Housing Material ABS | ||
- COO (Country of Origin):
- AT
The AUER Signal reliable electromechanical sounder from the SK-Series is engineered for versatility in audible applications. The well-designed unit boasts a sturdy ABS housing and offers a spectrum of acoustic options for diverse environments. With proven technology and an appealing price-performance ratio, it is perfect for both commercial and industrial installations. The sounder's steady tone output is complemented by key features, ensuring it delivers strong auditory alerts while maintaining an IP43 degree of protection. This makes it a robust choice for reliable operation across various operating conditions.
Designed for wall mounting, facilitating easy installation
Back cable entry simplifies wiring procedures
Features terminal connections suitable for up to 2.5 mm² wiring
Generates a steady tone for consistent auditory signals
Related links
- AUER Signal K Series Series Electronic Sounder Wall DC 12V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 24V ac, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 110V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 48V ac, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall DC 220V dc, 1-Tone 92 dB @ 1m
- AUER Signal K Series Series Electronic Sounder Wall AC 48V ac, 1-Tone 92 dB @ 1m
- AUER Signal KLH Series Horn Wall 230V DC 92 dB @ 1m, 1-Tone
- RS PRO Electronic Sounder Surface DC 12V, 1-Tone 92 dB @ 1m
