RS PRO Anti-Slip RS Pro Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 5 m x 4 mm
- RS Stock No.:
- 830-153
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP37,025.36
(exc. VAT)
PHP41,468.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 8 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,025.36 |
*price indicative
- RS Stock No.:
- 830-153
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Electrical Safety Mat | |
| Length | 5m | |
| Thickness | 4mm | |
| Maximum Recommended Use Voltage | 1kV | |
| Width | 1m | |
| Standards/Approvals | IEC 61111 Class 0 | |
| Material | Rubber | |
| Series | RS Pro | |
| Anti-Slip | Yes | |
| Colour | Black | |
| Surface Type | Ribbed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Electrical Safety Mat | ||
Length 5m | ||
Thickness 4mm | ||
Maximum Recommended Use Voltage 1kV | ||
Width 1m | ||
Standards/Approvals IEC 61111 Class 0 | ||
Material Rubber | ||
Series RS Pro | ||
Anti-Slip Yes | ||
Colour Black | ||
Surface Type Ribbed | ||
RS PRO Electrical Safety Mat 1000 V Natural Rubber
This RS PRO Electrical Safety Mat is designed to provide insulation and protection against electrical shock in high-risk environments. Made from Durable natural rubber, it is Ideal for use in areas where electrical safety is paramount, offering a reliable solution for personnel protection.
Features and Benefits
Anti-slip Surface: Ensures stability and reduces the risk of slipping.
Ribbed Surface: Enhances grip and provides additional safety.
High Voltage Resistance: Suitable for use up to 1000 V, ensuring effective protection.
Durable Material: Constructed from natural rubber for longevity and resilience.
Generous Dimensions: Measures 5000 mm in length and 1000 mm in width, covering large areas.
Optimal Thickness: 4 mm thickness for effective insulation and comfort.
Ribbed Surface: Enhances grip and provides additional safety.
High Voltage Resistance: Suitable for use up to 1000 V, ensuring effective protection.
Durable Material: Constructed from natural rubber for longevity and resilience.
Generous Dimensions: Measures 5000 mm in length and 1000 mm in width, covering large areas.
Optimal Thickness: 4 mm thickness for effective insulation and comfort.
Applications
Electrical substations
Switchgear rooms
Power distribution areas
Workshops with electrical equipment
Switchgear rooms
Power distribution areas
Workshops with electrical equipment
Additional Information
Complies with IEC 61111 Class 0 standards for electrical safety mats.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 3 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 1 m x 6 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 1 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 10 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 2 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 10 m x 6 mm
- RS PRO Anti-Slip COBAswitch Electrical Safety Mat 1 kV EN61111 Class 0 1m x 2 m x 3 mm
- RS PRO Anti-Slip COBAswitch Electrical Safety Mat 1 kV EN61111 Class 0 1m x 10 m x 3 mm
