RS PRO Anti-Slip RS Pro Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 3 m x 4 mm
- RS Stock No.:
- 830-152
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP21,772.08
(exc. VAT)
PHP24,384.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19 unit(s) shipping from November 23, 2026
- Plus 9 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,772.08 |
*price indicative
- RS Stock No.:
- 830-152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Electrical Safety Mat | |
| Length | 3m | |
| Thickness | 4mm | |
| Maximum Recommended Use Voltage | 1kV | |
| Width | 1m | |
| Standards/Approvals | IEC 61111 Class 0 | |
| Material | Rubber | |
| Series | RS Pro | |
| Anti-Slip | Yes | |
| Colour | Black | |
| Surface Type | Ribbed | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Electrical Safety Mat | ||
Length 3m | ||
Thickness 4mm | ||
Maximum Recommended Use Voltage 1kV | ||
Width 1m | ||
Standards/Approvals IEC 61111 Class 0 | ||
Material Rubber | ||
Series RS Pro | ||
Anti-Slip Yes | ||
Colour Black | ||
Surface Type Ribbed | ||
RS PRO 1000 V Electrical Safety Mat, 3000 mm Length
The RS PRO Electrical Safety Mat is designed to provide a protective barrier against electrical shocks in industrial environments. Made from Durable natural rubber, this mat is Ideal for use in areas where electrical safety is paramount. Its ribbed surface ensures slip resistance, enhancing workplace safety.
Features and Benefits
Anti-slip Surface: Provides enhanced grip to prevent slips and falls.
Natural Rubber Material: Offers durability and flexibility for long-term use.
High Voltage Protection: Rated for use up to 1000 V for effective electrical insulation.
Ribbed Surface: Increases traction and reduces the risk of accidents.
Standard Compliance: Meets IEC 61111 Class 0 standards for safety assurance.
Generous Dimensions: 3000 mm length and 1000 mm width for ample coverage.
4 mm Thickness: Ensures robust protection and durability.
Natural Rubber Material: Offers durability and flexibility for long-term use.
High Voltage Protection: Rated for use up to 1000 V for effective electrical insulation.
Ribbed Surface: Increases traction and reduces the risk of accidents.
Standard Compliance: Meets IEC 61111 Class 0 standards for safety assurance.
Generous Dimensions: 3000 mm length and 1000 mm width for ample coverage.
4 mm Thickness: Ensures robust protection and durability.
Applications
Electrical workshops
Industrial environments
Maintenance areas
Power distribution facilities
Industrial environments
Maintenance areas
Power distribution facilities
Additional Information
Complies with IEC 61111 Class 0 standards for electrical safety mats.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 5 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 1 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 10 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 2 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 1 m x 6 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 10 m x 6 mm
- RS PRO Anti-Slip COBAswitch Electrical Safety Mat 1 kV EN61111 Class 0 1m x 2 m x 3 mm
- RS PRO Anti-Slip COBAswitch Electrical Safety Mat 1 kV EN61111 Class 0 1m x 10 m x 3 mm
