RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 1 m x 4 mm
- RS Stock No.:
- 245-794
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP8,846.86
(exc. VAT)
PHP9,908.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 107 left, ready to ship
- Plus 130 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,846.86 |
*price indicative
- RS Stock No.:
- 245-794
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Length | 1m | |
| Product Type | Electrical Safety Mat | |
| Thickness | 4mm | |
| Maximum Recommended Use Voltage | 1kV | |
| Width | 1m | |
| Standards/Approvals | IEC 61111 Class 0 | |
| Material | Rubber | |
| Anti-Slip | Yes | |
| Colour | Black | |
| Surface Type | Anti-Slip | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Product Type Electrical Safety Mat | ||
Thickness 4mm | ||
Maximum Recommended Use Voltage 1kV | ||
Width 1m | ||
Standards/Approvals IEC 61111 Class 0 | ||
Material Rubber | ||
Anti-Slip Yes | ||
Colour Black | ||
Surface Type Anti-Slip | ||
- COO (Country of Origin):
- GB
RS PRO Electrical Safety Mats
Introducing the range of RS PRO Electrical Safety Mats, the perfect solution for elevating workplace safety standards, engineered to provide exceptional insulation and grip. Theyre essential for all environments where electrical safety is critical like industrial settings, maintenance areas, electrical rooms and much more, providing optimal protection and stability.
Features and Benefits:
These Electrical Safety Mats are the perfect upgrade for enhanced safety, efficiency and reliability in a range of environments where electrical safety is paramount
The matting offers a non-slip high grip surface that prevents slips and falls, and offers secure and stable footing
The natural rubber offers ultimate durability for long-lasting performance, as well as providing enhanced safety by protecting against electrical shocks for a safer working environment and peace of mind
These mats are ideal for use in a wide range of electrical environments and applications like industrial workspaces, electrical rooms, laboratories and maintenance areas
Available in a range of thicknesses
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 3 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 1 m x 6 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 5 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 10 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 2 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1000 V IEC 61111 Class 0 1m x 10 m x 6 mm
- RS PRO Anti-Slip COBAswitch Electrical Safety Mat 1 kV EN61111 Class 0 1m x 2 m x 3 mm
- RS PRO Anti-Slip COBAswitch Electrical Safety Mat 1 kV EN61111 Class 0 1m x 10 m x 3 mm