RS PRO Anti-Slip RS Pro Electrical Safety Mat 1 kV IEC 61111 Class 0 1m x 2 m x 4 mm

N

Subtotal (1 unit)*

PHP14,965.60

(exc. VAT)

PHP16,761.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,965.60

*price indicative

RS Stock No.:
830-151
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

2m

Product Type

Electrical Safety Mat

Thickness

4mm

Maximum Recommended Use Voltage

1kV

Width

1m

Standards/Approvals

IEC 61111 Class 0

Material

Rubber

Series

RS Pro

Anti-Slip

Yes

Colour

Black

Surface Type

Ribbed

COO (Country of Origin):
CN

RS PRO Electrical Safety Mat, 1000 V, Natural Rubber


The RS PRO Electrical Safety Mat is designed to provide insulation and protection against electrical shock in high-risk environments. Made from Durable natural rubber, this mat is Ideal for use in areas where electrical safety is paramount, offering peace of mind and compliance with safety standards.

Features and Benefits


Anti-slip Surface: Ensures stability and reduces the risk of accidents.
Ribbed Design: Enhances grip and provides additional safety.
High Voltage Protection: Suitable for use up to 1000 V, ensuring safety in electrical environments.
Durable Material: Constructed from natural rubber for long-lasting performance.
Standard Compliance: Meets IEC 61111 Class 0 standards for electrical safety.
Generous Dimensions: Measures 2000 mm in length and 1000 mm in width for ample coverage.
Optimal Thickness: 4 mm thickness provides effective insulation.

Applications


Electrical workshops
Power distribution areas
Maintenance facilities
Industrial environments

Additional Information


Colour: Black
Material: Natural Rubber
Standards: IEC 61111 Class 0

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy