Catu Electrical Safety Mat 1.5 kV IEC 61111 2009 800mm x 1.2 m x 500 μm
- RS Stock No.:
- 628-515
- Mfr. Part No.:
- MP-123/2
- Manufacturer:
- Catu
Subtotal (1 unit)*
PHP6,811.65
(exc. VAT)
PHP7,629.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,811.65 |
*price indicative
- RS Stock No.:
- 628-515
- Mfr. Part No.:
- MP-123/2
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Electrical Safety Mat | |
| Length | 1.2m | |
| Thickness | 500μm | |
| Maximum Recommended Use Voltage | 1.5kV | |
| Width | 800mm | |
| Standards/Approvals | IEC 61111 2009 | |
| Material | Elastomer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Electrical Safety Mat | ||
Length 1.2m | ||
Thickness 500μm | ||
Maximum Recommended Use Voltage 1.5kV | ||
Width 800mm | ||
Standards/Approvals IEC 61111 2009 | ||
Material Elastomer | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu Insulating blanket provides temporary electrical isolation for exposed or inadequately insulated conductive parts during maintenance or intervention. Its transparent PVC design allows visibility while ensuring safety in low-voltage electrical environments. It is compliant to IEC 61112 categories A, C, H, Z standard.
PVC material reinforced with composite fibbers
High puncture resistance
Hook and Loop tape
Related links
- Catu MP Electrical Safety Mat 25.5 kV IEC 61111 2009 1m x 1.2 m x 2.6 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 1.3m x 125 mm x 300 μm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 600mm x 600 mm x 2.2 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 600mm x 1 m x 2.2 mm
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 600mm x 10 m x 3.2 mm
- Catu MP Electrical Safety Mat 54 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 54 kV IEC 61111 2009 600mm x 1 m x 5 mm
