Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 1.3m x 125 mm x 300 μm

This image is representative of the product range

Subtotal (1 unit)*

PHP13,099.94

(exc. VAT)

PHP14,671.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,099.94

*price indicative

RS Stock No.:
639-336
Mfr. Part No.:
MP-35/12
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Length

125mm

Product Type

Electrical Safety Mat

Thickness

300μm

Maximum Recommended Use Voltage

1.5kV

Width

1.3m

Standards/Approvals

IEC 61111 2009

Material

Elastomer

Series

MP

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
BE
The Catu Insulating blanket provides temporary electrical isolation for exposed or inadequately insulated conductive parts during maintenance or intervention. Its transparent PVC design allows visibility while ensuring safety in low-voltage electrical environments. It is compliant to IEC 61112 categories A, C, H, Z standard.

For live line working

Supplied in roll

Secure with insulating magnets or insulating blanket clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy