Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 600mm x 1 m x 2.2 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP7,232.86

(exc. VAT)

PHP8,100.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,232.86

*price indicative

RS Stock No.:
639-332
Mfr. Part No.:
MP-11/16
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Length

1m

Product Type

Electrical Safety Mat

Thickness

2.2mm

Maximum Recommended Use Voltage

1.5kV

Width

600mm

Standards/Approvals

IEC 61111 2009

Material

Elastomer

Series

MP

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
IN
The Catu Insulating Mats are manufactured using high quality elastomer rubber in order to provide complete protection against electric shock, isolating users from potentially life-threatening electrical currents. They are suitable for use in outdoor and indoor applications and are generally placed in front of electrical panels, switch gears & high voltage equipment in order to create a safe working environment for the operators and users. It is compliant to IEC 61111:2009 standard.

Class 0 insulting mat

Halogen free

Protect the workers from the ground potential

RoHS2 and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy