Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 600mm x 10 m x 3.2 mm
- RS Stock No.:
- 639-347
- Mfr. Part No.:
- MP-60/03-10
- Manufacturer:
- Catu
This image is representative of the product range
Subtotal (1 unit)*
PHP60,936.67
(exc. VAT)
PHP68,249.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,936.67 |
*price indicative
- RS Stock No.:
- 639-347
- Mfr. Part No.:
- MP-60/03-10
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Electrical Safety Mat | |
| Length | 10m | |
| Thickness | 3.2mm | |
| Maximum Recommended Use Voltage | 39.75kV | |
| Width | 600mm | |
| Standards/Approvals | IEC 61111 2009 | |
| Material | Elastomer | |
| Series | MP | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Electrical Safety Mat | ||
Length 10m | ||
Thickness 3.2mm | ||
Maximum Recommended Use Voltage 39.75kV | ||
Width 600mm | ||
Standards/Approvals IEC 61111 2009 | ||
Material Elastomer | ||
Series MP | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Catu Electrical Insulating Mats manufactured using high quality elastomer rubber in order to provide complete protection against electric shock, isolating users from potentially life-threatening electrical currents. They are suitable for use in outdoor and indoor applications and are generally placed in front of electrical panels, switch gears and high voltage equipment in order to create a safe working environment for the operators and users. It is compliant to IEC 61111:2009 standards.
Class 3 insulting mat
Halogen free
Protect the workers from the ground potential
RoHS2 and REACH compliant
Related links
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 600mm x 5 m x 3.2 mm
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 600mm x 1 m x 3.2 mm
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 600mm x 600 mm x 3.2 mm
- Catu MP Electrical Safety Mat 39.75 kV IEC 61111 2009 1m x 10 m x 2.2 mm
- Catu MP Electrical Safety Mat 54 kV IEC 61111 2009 600mm x 1 m x 5 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 600mm x 600 mm x 2.2 mm
- Catu MP Electrical Safety Mat 1.5 kV IEC 61111 2009 600mm x 1 m x 2.2 mm
- Catu MP Electrical Safety Mat 25.5 kV IEC 61111 2009 1.2m x 10 m x 2.6 mm
