Recom Anti-Slip ESDK Electrical Safety Mat IEC 61340-5-1 x 4.5 m x 3 mm

Subtotal (1 kit)*

PHP6,039.77

(exc. VAT)

PHP6,764.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +PHP6,039.77

*price indicative

RS Stock No.:
625-425
Mfr. Part No.:
ESDK03EU
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Electrical Safety Mat

Length

4.5m

Thickness

3mm

Standards/Approvals

IEC 61340-5-1

Series

ESDK

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The RS PRO ESD Bench Mat Grounding Kit provides everything needed to ensure a single operator remains compliant while working on an ESD bench. This complete kit includes all the necessary components to protect against electrostatic discharge during sensitive work processes.

Single wrist strap with a 10mm male snap to connect to the coiled cable

1.8 meter coiled grounding cable with 10mm male and 10mm female snaps, incorporating a 1 MΩ resistance

4.5 meter common point ground cable with 10mm male and female snaps, equipped with a 4mm banana plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy