Recom Anti-Slip ESDK Electrical Safety Mat IEC 61340-5-1 x 3 m x 3 mm

Subtotal (1 kit)*

PHP5,822.60

(exc. VAT)

PHP6,521.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +PHP5,822.60

*price indicative

RS Stock No.:
625-424
Mfr. Part No.:
ESDK02EU
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Length

3m

Product Type

Electrical Safety Mat

Thickness

3mm

Standards/Approvals

IEC 61340-5-1

Series

ESDK

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The RS PRO ESD Floor Mat Grounding Kit is a high-quality accessory designed to seamlessly connect with standard components, ensuring compliance with ESD regulations for a single operator working on an ESD mat. This kit provides everything needed for safe grounding when working in environments sensitive to electrostatic discharge.

3.0 meter ESD floor mat grounding cable with 10mm connections and a 1 MΩ resistance

Pair of fully adjustable and lightweight heel straps, each equipped with a 1 MΩ resistance

Single grounding plug for connecting the grounding cable to the mat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy