RS PRO Anti-Slip Sheets IEC 61340 5 1 1m x 10 m x 3 mm

Subtotal (1 unit)*

PHP24,425.41

(exc. VAT)

PHP27,356.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,425.41

*price indicative

RS Stock No.:
726-301
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sheets

Length

10m

Thickness

3mm

Width

1m

Standards/Approvals

IEC 61340 5 1

Material

Natural Rubber

Anti-Slip

Yes

Colour

Black

Surface Type

Metal

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 10m Natural Rubber Sheet, 3mm Thickness


This RS PRO natural rubber sheet is designed for industrial applications requiring Durable and flexible material. With a thickness of 3mm, it provides excellent resilience and is suitable for a variety of environments. The sheet is 10 metres in length, making it Ideal for larger projects or multiple uses.

Features and Benefits


Anti-slip Surface: Ensures safety in environments where slipping is a concern.
Natural Rubber Material: Offers flexibility and durability for long-term use.
Metal Surface Type: Suitable for applications requiring metal compatibility.
IEC 61340 5 1 Approved: Meets industry standards for quality and safety.
10m Length: Provides ample material for extensive coverage or multiple projects.
3mm Thickness: Balances flexibility with strength for versatile applications.
1m Width: Convenient size for easy handling and installation.

Applications


Industrial flooring
Workshops
Manufacturing facilities
Warehouses

Additional Information


Complies with IEC 61340 5 1 standards for electrostatic control.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy