Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver, 18 V, 11 nm, Cordless
- RS Stock No.:
- 870-720
- Mfr. Part No.:
- 0.602.494.407
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP65,986.57
(exc. VAT)
PHP73,904.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,986.57 |
*price indicative
- RS Stock No.:
- 870-720
- Mfr. Part No.:
- 0.602.494.407
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Drive Size | 1/4in | |
| Speed | 780rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Plug Type | Cordless | |
| Handle Type | Grip | |
| Drive Shape | Hexagon | |
| Battery Capacity | 2Ah | |
| Reversible Action | Yes | |
| Overall Length | 216mm | |
| Maximum Torque Rating | 11nm | |
| Standards/Approvals | CE | |
| Overall Width | 77mm | |
| Weight | 1.3kg | |
| Overall Height | 236mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Drive Size 1/4in | ||
Speed 780rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Plug Type Cordless | ||
Handle Type Grip | ||
Drive Shape Hexagon | ||
Battery Capacity 2Ah | ||
Reversible Action Yes | ||
Overall Length 216mm | ||
Maximum Torque Rating 11nm | ||
Standards/Approvals CE | ||
Overall Width 77mm | ||
Weight 1.3kg | ||
Overall Height 236mm | ||
- COO (Country of Origin):
- DE
The Bosch Professional Cordless Screwdriver brings industrial-grade precision to assembly lines. Engineered for repetitive manufacturing tasks, this heavy-duty tool offers unmatched reliability and ergonomic comfort for demanding shifts.
Torque settings range from 2 to 11 Nm for varied applications
Speed adjustment from 78 to 780 rpm enhances versatility
Lightweight design at 1.4 kg ensures ease of use
Equipped with an intuitive centre grip for better handling
Related links
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.408 0.602.494.408 18 V Cordless Screwdriver 16 nm, Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.403 0.602.494.403 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.601.9M7.120 0.601.9M7.120 18 V Cordless Screwdriver 30 nm, Cordless
- Bosch 0.602.494.404 0.602.494.404 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.402 0.602.494.402 18 V Cordless Screwdriver 6 nm, Cordless
