Bosch 0.602.494.403 0.602.494.403 18 V Cordless Screwdriver, 18 V, 8 nm, Cordless
- RS Stock No.:
- 870-716
- Mfr. Part No.:
- 0.602.494.403
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP61,253.75
(exc. VAT)
PHP68,604.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,253.75 |
*price indicative
- RS Stock No.:
- 870-716
- Mfr. Part No.:
- 0.602.494.403
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drive Size | 1/4in | |
| Product Type | Cordless Screwdriver | |
| Speed | 1100rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Plug Type | Cordless | |
| Power Rating | 18V | |
| Handle Type | Grip | |
| Drive Shape | Hexagon | |
| Reversible Action | Yes | |
| Battery Capacity | 2Ah | |
| Overall Length | 216mm | |
| Maximum Torque Rating | 8nm | |
| Weight | 1.3kg | |
| Overall Height | 236mm | |
| Overall Width | 77mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drive Size 1/4in | ||
Product Type Cordless Screwdriver | ||
Speed 1100rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Plug Type Cordless | ||
Power Rating 18V | ||
Handle Type Grip | ||
Drive Shape Hexagon | ||
Reversible Action Yes | ||
Battery Capacity 2Ah | ||
Overall Length 216mm | ||
Maximum Torque Rating 8nm | ||
Weight 1.3kg | ||
Overall Height 236mm | ||
Overall Width 77mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Bosch high-performance screwdriver designed for demanding industrial tasks, featuring Advanced lithium-ion technology to enhance efficiency and usability.
Torque ranges from 2 to 8 Nm for versatile applications
Speed variable between 110 and 1,100 rpm for controlled operations
Lightweight design at 1.3 kg enables easy handling
Centre grip design optimises user comfort and control
Related links
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.601.9M7.120 0.601.9M7.120 18 V Cordless Screwdriver 30 nm, Cordless
- Bosch 0.602.494.404 0.602.494.404 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver 11 nm, Cordless
- Bosch 0.602.494.408 0.602.494.408 18 V Cordless Screwdriver 16 nm, Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.402 0.602.494.402 18 V Cordless Screwdriver 6 nm, Cordless
