Bosch 0.601.9M7.120 0.601.9M7.120 18 V Cordless Screwdriver, 18 V, 30 nm, Cordless
- RS Stock No.:
- 870-679
- Mfr. Part No.:
- 0.601.9M7.120
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP13,180.53
(exc. VAT)
PHP14,762.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,180.53 |
*price indicative
- RS Stock No.:
- 870-679
- Mfr. Part No.:
- 0.601.9M7.120
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Drive Size | 1/4in | |
| Speed | 1400rpm | |
| Battery Voltage | 18V | |
| Power Rating | 18V | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Plug Type | Cordless | |
| Drive Shape | Hexagon | |
| Battery Capacity | 2Ah | |
| Reversible Action | Yes | |
| Overall Length | 208mm | |
| Maximum Torque Rating | 30nm | |
| Overall Height | 117mm | |
| Weight | 700g | |
| Standards/Approvals | CE | |
| Overall Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Drive Size 1/4in | ||
Speed 1400rpm | ||
Battery Voltage 18V | ||
Power Rating 18V | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Plug Type Cordless | ||
Drive Shape Hexagon | ||
Battery Capacity 2Ah | ||
Reversible Action Yes | ||
Overall Length 208mm | ||
Maximum Torque Rating 30nm | ||
Overall Height 117mm | ||
Weight 700g | ||
Standards/Approvals CE | ||
Overall Width 76mm | ||
- COO (Country of Origin):
- MY
The Bosch Industrial Cordless Screwdriver delivers precision assembly performance for high-volume manufacturing lines.
Delivers torque ranging from 9 to 30 Nm for robust fastening
Offers speeds up to 1,400 rpm for quick completion of tasks
Incorporates a precision clutch with auto-shutoff for added control
Lightweight design at 0.7 kg reduces operational fatigue
Related links
- Bosch 0.601.9M7.020 0.601.9M7.020 18 V Cordless Screwdriver 30 nm, Cordless
- Bosch 0.602.494.403 0.602.494.403 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.404 0.602.494.404 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver 11 nm, Cordless
- Bosch 0.602.494.408 0.602.494.408 18 V Cordless Screwdriver 16 nm, Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
