Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver, 18 V, 2 nm, Cordless
- RS Stock No.:
- 870-713
- Mfr. Part No.:
- 0.602.494.400
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP61,253.75
(exc. VAT)
PHP68,604.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,253.75 |
*price indicative
- RS Stock No.:
- 870-713
- Mfr. Part No.:
- 0.602.494.400
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drive Size | 1/4in | |
| Product Type | Cordless Screwdriver | |
| Speed | 700rpm | |
| Battery Voltage | 18V | |
| Power Rating | 18V | |
| Motor Type | Brushless | |
| Handle Type | Grip | |
| Plug Type | Cordless | |
| Drive Shape | Hexagon | |
| Reversible Action | Yes | |
| Battery Capacity | 2Ah | |
| Overall Length | 216mm | |
| Maximum Torque Rating | 2nm | |
| Weight | 1.3kg | |
| Overall Height | 236mm | |
| Overall Width | 77mm | |
| Standards/Approvals | RoHs | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drive Size 1/4in | ||
Product Type Cordless Screwdriver | ||
Speed 700rpm | ||
Battery Voltage 18V | ||
Power Rating 18V | ||
Motor Type Brushless | ||
Handle Type Grip | ||
Plug Type Cordless | ||
Drive Shape Hexagon | ||
Reversible Action Yes | ||
Battery Capacity 2Ah | ||
Overall Length 216mm | ||
Maximum Torque Rating 2nm | ||
Weight 1.3kg | ||
Overall Height 236mm | ||
Overall Width 77mm | ||
Standards/Approvals RoHs | ||
- COO (Country of Origin):
- DE
The Bosch battery-operated screwdriver offers exceptional performance for professional tradespeople, utilising Advanced lithium-ion technology for efficient screwdriving tasks.
Torque range for hard applications: 0.5 to 2 Nm
Variable speed adjustment from 70 to 700 rpm
Lightweight design at 1.3 kg for ease of use
Convenient 1/4 inch quick change chuck for effortless bit changes
Related links
- Bosch 0.602.494.401 0.602.494.401 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.403 0.602.494.403 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver 11 nm, Cordless
- Bosch 0.601.9M7.120 0.601.9M7.120 18 V Cordless Screwdriver 30 nm, Cordless
- Bosch 0.602.494.404 0.602.494.404 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.408 0.602.494.408 18 V Cordless Screwdriver 16 nm, Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
