TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Through Hole, 164-Contacts, 1 mm Pitch, 2 Row,

Subtotal (1 tray of 20 units)*

PHP38,707.96

(exc. VAT)

PHP43,352.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP38,707.96PHP1,935.398

*price indicative

RS Stock No.:
786-611
Mfr. Part No.:
2-2362375-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

164

Current

1.1A

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Card Thickness

1.57mm

Keying Way

Yes

Minimum Operating Temperature

-40°C

Termination Type

Solder

Voltage

50V ac

Maximum Operating Temperature

85°C

Contact Gender

Female

Housing Material

Thermoplastic

Standards/Approvals

UL 94V-0

Series

10018783-10101TLF

Card Type

Dual Edge

COO (Country of Origin):
CN
The TE Connectivity Connector is a reliable board-to-board solution designed for 164 positions, featuring a 1 mm centreline for vertical assemblies. Optimised for PCI and PCI Express applications, it ensures efficient signal transmission.

Contact current rating allows for a maximum of 1.1 A per connection

Operating temperature range accommodates -40 to 85 °C for versatile environments

Termination post and tail length of 2.3 mm ensures solid connection integrity

Compliant with EU RoHS and other regulatory standards for safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy