Molex 45911 Series Vertical Edge Connector, PCB, 10-Contacts, 12.9 mm Pitch, Through Hole
- RS Stock No.:
- 694-105
- Mfr. Part No.:
- 45911-0001
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
PHP24,272.42
(exc. VAT)
PHP27,185.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP24,272.42 | PHP1,213.621 |
*price indicative
- RS Stock No.:
- 694-105
- Mfr. Part No.:
- 45911-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 10 | |
| Current | 40A | |
| Pitch | 12.9mm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.57mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Standards/Approvals | RoHS Compliant | |
| Series | 45911 | |
| Card Type | Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 10 | ||
Current 40A | ||
Pitch 12.9mm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.57mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
Standards/Approvals RoHS Compliant | ||
Series 45911 | ||
Card Type Power | ||
- COO (Country of Origin):
- CN
The Molex EXTreme PowerEdge Mixed Power/Signal Card Edge Connector is engineered for high-performance connectivity in electronic systems. Designed for double-sided applications, it supports a PC board thickness of 3.18mm and provides versatile interaction with up to 10 circuits. This connector efficiently manages high currents of up to 40A and operates safely at voltages reaching 250V, establishing a dependable link between various electronic components. With its robust construction and compliance with industry standards, this connector is an optimal choice for systems requiring durability and operational reliability.
High durability with a mating cycles limit of 250 for long-term performance
Utilises high-temperature thermoplastic, ensuring resilience under stress
Flammability rated 94V-0 for enhanced safety and compliance
Compatible with standard board thicknesses, simplifying integration into existing systems
Low-halogen status enhances environmental compliance and safety
Mates seamlessly with 1.58mm double-sided card edge connectors for versatile assembly
Related links
- Molex 45911 Series Vertical Edge Connector 14-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 12-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 12-Contacts 1 Row, Through Hole
- Molex 45719 Series Vertical Edge Connector 4-Contacts Through Hole
- Molex 45912 Series Vertical Edge Connector 12-Contacts Press Fit
- Molex 45912 Series Vertical Edge Connector 20-Contacts Press Fit
- TE Connectivity 583718 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Molex 45719 Series Straight Edge Connector 8-Contacts 2 Row, Solder
