Molex 45912 Series Vertical Edge Connector, Through Hole, 12-Contacts, 12.9 mm Pitch, Press Fit
- RS Stock No.:
- 691-260
- Mfr. Part No.:
- 45912-0007
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
PHP18,891.92
(exc. VAT)
PHP21,158.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,891.92 | PHP157.433 |
*price indicative
- RS Stock No.:
- 691-260
- Mfr. Part No.:
- 45912-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 12 | |
| Current | 3A | |
| Pitch | 12.9mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Card Thickness | 1.57mm | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Standards/Approvals | RoHS Compliant | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 45912 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 12 | ||
Current 3A | ||
Pitch 12.9mm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Card Thickness 1.57mm | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
Standards/Approvals RoHS Compliant | ||
Housing Material High Temperature Thermoplastic | ||
Series 45912 | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The Molex EXTreme PowerEdge card edge connector is meticulously crafted for superior electrical performance in demanding applications. Designed with a 12.90mm pitch, this connector features a robust configuration combining power and signal pathways, ensuring seamless connectivity. With its Active proprietary status, it underscores reliability and quality, ready to withstand the rigours of industrial use. Constructed from high-performance alloy and high-temperature thermoplastic, this connector is built to endure extreme operational conditions, with a temperature range of -40° to +105°C. Ideal for use with PCBs of recommended thickness 2.40mm, the EXTreme PowerEdge strengthens and simplifies the connection process for high-density applications while maintaining compliance with stringent industry standards.
Active proprietary design ensures reliability and quality control
12.90mm pitch enhances compatibility with a broad range of PCB applications
High-performance alloy construction offers exceptional durability
Temperature range of -40° to +105°C supports extreme environments
Vertical entry angle simplifies installation in constrained spaces
Capable of supporting a maximum voltage of 250V for high power applications
Related links
- Molex 45912 Series Vertical Edge Connector 20-Contacts Press Fit
- Molex 45911 Series Vertical Edge Connector 12-Contacts 1 Row, Through Hole
- Molex 45719 Series Vertical Edge Connector 4-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 12-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 10-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 14-Contacts Through Hole
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
