Molex 45912 Series Vertical Edge Connector, Through Hole, 20-Contacts, 12.9 mm Pitch, Press Fit

Subtotal (1 tray of 15 units)*

PHP21,993.56

(exc. VAT)

PHP24,632.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP21,993.56PHP1,466.237

*price indicative

RS Stock No.:
691-687
Mfr. Part No.:
45912-0027
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

20

Current

3A

Pitch

12.9mm

Mount Type

Through Hole

Contact Plating

Gold

Termination Type

Press Fit

Minimum Operating Temperature

-40°C

Card Thickness

1.57mm

Maximum Operating Temperature

105°C

Voltage

250V

Standards/Approvals

RoHS Compliant

Housing Material

High Temperature Thermoplastic

Series

45912

Card Type

Edge

COO (Country of Origin):
CN
The Molex EXTreme PowerEdge mixed Power/Signal card edge connector is expertly engineered for high-performance applications, featuring a 12.90mm pitch design that efficiently facilitates the integration of power and signal circuits. With its robust double-sided construction, this connector ensures reliable connectivity under demanding operational conditions. Designed to support a maximum current of 40.0A, the connector is compatible with a wide range of PCB thicknesses, making it an Ideal choice for various electronic device applications. The incorporation of high-performance alloys and a Durable thermoplastic resin provides enhanced longevity, while maintaining compliance with industry standards for environmental safety.

Supports a high current rating of up to 40.0A for better power management

Features a vertical entry angle, optimising space within the PCB layout

Durable construction rated for up to 250 mating cycles ensuring reliable performance over time

Utilises a combination of gold and tin plating for superior electrical conductivity

Accommodates a PCB thickness of 2.40mm, compatible with diverse electronic designs

Low-halogen materials ensure compliance with stringent environmental regulations

Designed to mate seamlessly with 1.58mm double-sided card edge configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy