Molex 45911 Series Vertical Edge Connector, PCB, 12-Contacts, 12.9 mm Pitch, Through Hole
- RS Stock No.:
- 691-259
- Mfr. Part No.:
- 45911-0012
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
PHP20,236.54
(exc. VAT)
PHP22,664.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP20,236.54 | PHP1,011.827 |
*price indicative
- RS Stock No.:
- 691-259
- Mfr. Part No.:
- 45911-0012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Number of Contacts | 12 | |
| Current | 40A | |
| Pitch | 12.9mm | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.57mm | |
| Termination Type | Through Hole | |
| Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 45911 | |
| Card Type | Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Number of Contacts 12 | ||
Current 40A | ||
Pitch 12.9mm | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.57mm | ||
Termination Type Through Hole | ||
Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 45911 | ||
Card Type Power | ||
- COO (Country of Origin):
- CN
The Molex EXTreme PowerEdge Mixed Power/Signal Card Edge Connector is designed for high-performance connectivity in applications requiring robust signal and power distribution. Built with a double-sided configuration and supporting a thickness of 3.18mm PC boards, this component ensures reliable operation across various environments. Ideal for use in edge card connections, it boasts a remarkable durability of 250 mating cycles, making it suitable for demanding applications. With a maximum voltage rating of 250V and the capability to handle high power loads up to 40A, it is engineered to meet stringent performance demands while facilitating efficient thermal management. Its specially designed features include a vertical entry angle and compatibility with standard PCB thicknesses, making installation seamless.
Supports a maximum current of 40.0A and provides reliable connections for power and signals
Engineered for durability with a mating cycle endurance of up to 250 cycles
Crafted with high-temperature thermoplastic resin for enhanced thermal stability
Accommodates a PCB thickness of 3.18mm, making it versatile for various applications
Compatible with multiple part configurations, enabling flexible design
Related links
- Molex 45911 Series Vertical Edge Connector 10-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 14-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 12-Contacts 1 Row, Through Hole
- Molex 45719 Series Vertical Edge Connector 4-Contacts Through Hole
- Molex 45912 Series Vertical Edge Connector 12-Contacts Press Fit
- Molex 45912 Series Vertical Edge Connector 20-Contacts Press Fit
- Molex 45719 Series Straight Edge Connector 8-Contacts 2 Row, Solder
- Molex 45719 Series Straight Edge Connector 4-Contacts 2 Row, Solder
