Molex 45911 Series Vertical Edge Connector, PCB, 14-Contacts, 12.9 mm Pitch, Through Hole

Subtotal (1 tray of 20 units)*

PHP25,943.77

(exc. VAT)

PHP29,057.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP25,943.77PHP1,297.189

*price indicative

RS Stock No.:
691-686
Mfr. Part No.:
45911-0025
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Orientation

Vertical

Product Type

Edge Connector

Number of Contacts

14

Current

40A

Pitch

12.9mm

Mount Type

PCB

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Card Thickness

1.57mm

Voltage

250V

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Series

45911

Card Type

Power

COO (Country of Origin):
CN
The Molex EXTreme PowerEdge Mixed Power/Signal Card Edge Connector is engineered to provide reliable connectivity for demanding applications. Designed with a double-sided configuration, it accommodates both power and signal needs efficiently, featuring robust segments optimised for 3.18mm thick PC boards. With its vertical entry angle and high-temperature thermoplastic construction, this connector ensures durability under various conditions. Active in status, it meets stringent compliance standards including EU RoHS and REACH, making it a dependable choice for modern electronic integrations while aiming for lower environmental impact.

Comprises 14 circuits, enhancing operational efficiency for complex devices

Supports a maximum current of 40A, Ideal for high-demand environments

Includes a tin-plated termination for improved solderability and reliability

Designed for through-hole termination style, simplifying PCB assembly

Low-halogen per IEC 61249-2-21, promoting environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy