Wieland 4-Way Earth Terminal Block, 22AWG, 12AWG Wire, Push-in, PA Housing

N
Get a bulk buy discount

Add 5 more to save PHP433.30

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP1,084.70

(exc. VAT)

PHP1,214.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP1,084.70PHP216.94-
5 +PHP998.04PHP199.608PHP433.30

*price indicative

RS Stock No.:
870-336
Mfr. Part No.:
5D.S03.9655.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Earth Terminal Block

Wire Size

12AWG

Cable CSA

22AWG

Colour

Green

Number of Ways

4

Housing Material

PA

Voltage

600V

Length

71.5mm

Termination Type

Push-in

Width

5.1mm

Height

63mm

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wieland ground Terminal provides secure connections with a push-in connection method for easy mounting on DIN rails. is designed for nominal cross-section applications, it simplifies the electrical installation process effectively.

Enables fast, tool-free wiring for increased efficiency

Compliant with IEC standards, ensuring reliability and safety in your projects

Push in connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy