Wieland 4-Way Earth Terminal Block, 22AWG, 10AWG Wire, Push-in, PA Housing
- RS Stock No.:
- 870-276
- Mfr. Part No.:
- 5D.S04.9655.0
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP818.88
(exc. VAT)
PHP917.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP818.88 | PHP409.44 |
| 10 - 24 | PHP753.12 | PHP376.56 |
| 25 + | PHP680.40 | PHP340.20 |
*price indicative
- RS Stock No.:
- 870-276
- Mfr. Part No.:
- 5D.S04.9655.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Earth Terminal Block | |
| Wire Size | 10AWG | |
| Cable CSA | 22AWG | |
| Colour | Green | |
| Number of Ways | 4 | |
| Housing Material | PA | |
| Voltage | 800V | |
| Termination Type | Push-in | |
| Length | 71.5mm | |
| Width | 6.1mm | |
| Height | 63mm | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Earth Terminal Block | ||
Wire Size 10AWG | ||
Cable CSA 22AWG | ||
Colour Green | ||
Number of Ways 4 | ||
Housing Material PA | ||
Voltage 800V | ||
Termination Type Push-in | ||
Length 71.5mm | ||
Width 6.1mm | ||
Height 63mm | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland Double Deck Terminal is designed for push-in wiring ensuring efficient electrical connections in various installations.
Push-in connection allows for easy tool-free installation
Includes a reliable marking system for effective identification
Related links
- Wieland 4-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 4-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 4AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 8AWG Wire PA Housing
