Wieland 4-Way Earth Terminal Block, 26AWG, 12AWG Wire, Push-in, PA Housing
- RS Stock No.:
- 870-241
- Mfr. Part No.:
- 5D.203.9655.0
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,084.73
(exc. VAT)
PHP1,214.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP1,084.73 | PHP542.365 |
| 10 + | PHP998.07 | PHP499.035 |
*price indicative
- RS Stock No.:
- 870-241
- Mfr. Part No.:
- 5D.203.9655.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Earth Terminal Block | |
| Wire Size | 12AWG | |
| Cable CSA | 26AWG | |
| Colour | Green | |
| Number of Ways | 4 | |
| Housing Material | PA | |
| Voltage | 500V | |
| Termination Type | Push-in | |
| Length | 69mm | |
| Width | 5.1mm | |
| Height | 47.5mm | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Earth Terminal Block | ||
Wire Size 12AWG | ||
Cable CSA 26AWG | ||
Colour Green | ||
Number of Ways 4 | ||
Housing Material PA | ||
Voltage 500V | ||
Termination Type Push-in | ||
Length 69mm | ||
Width 5.1mm | ||
Height 47.5mm | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland ground Terminal provides secure connections with a push-in connection method for easy mounting on DIN rails. is designed for nominal cross-section applications, it simplifies the electrical installation process effectively.
Enables fast, tool-free wiring for increased efficiency
Compliant with IEC standards, ensuring reliability and safety in your projects
Push in connection
Related links
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 4-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 4-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 4AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 8AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 6AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
