Wieland 2-Way Earth Terminal Block, 20AWG, 8AWG Wire, Push-in, PA Housing
- RS Stock No.:
- 870-264
- Mfr. Part No.:
- 5D.206.9055.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 10 more to save PHP567.00
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP712.12
(exc. VAT)
PHP797.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP712.12 | PHP356.06 | - |
| 10 - 24 | PHP655.42 | PHP327.71 | PHP567.00 |
| 25 + | PHP591.77 | PHP295.885 | PHP3,008.75 |
*price indicative
- RS Stock No.:
- 870-264
- Mfr. Part No.:
- 5D.206.9055.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Earth Terminal Block | |
| Wire Size | 8AWG | |
| Cable CSA | 20AWG | |
| Colour | Green | |
| Number of Ways | 2 | |
| Housing Material | PA | |
| Voltage | 1kV | |
| Length | 57.8mm | |
| Termination Type | Push-in | |
| Width | 8mm | |
| Standards/Approvals | UL | |
| Height | 43.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Earth Terminal Block | ||
Wire Size 8AWG | ||
Cable CSA 20AWG | ||
Colour Green | ||
Number of Ways 2 | ||
Housing Material PA | ||
Voltage 1kV | ||
Length 57.8mm | ||
Termination Type Push-in | ||
Width 8mm | ||
Standards/Approvals UL | ||
Height 43.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland ground Terminal delivers reliable and efficient connectivity for various applications. With its Durable design, it ensures a secure and effective connection for installation systems while maintaining high performance standards.
Designed for superior performance with a push-in connection
Complies with various relevant international safety standards
Related links
- Wieland 2-Way Earth Terminal Block 8AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 4AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 6AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 3AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 1AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
