Wieland 2-Way Earth Terminal Block, 12AWG, 1AWG Wire, Push-in, PA Housing
- RS Stock No.:
- 870-300
- Mfr. Part No.:
- 5D.S35.9055.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 10 more to save PHP518.10
View bulk pricing optionsSubtotal (1 unit)*
PHP648.54
(exc. VAT)
PHP726.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP648.54 | - |
| 10 - 24 | PHP596.73 | PHP518.10 |
| 25 + | PHP537.95 | PHP2,764.75 |
*price indicative
- RS Stock No.:
- 870-300
- Mfr. Part No.:
- 5D.S35.9055.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Earth Terminal Block | |
| Wire Size | 1AWG | |
| Cable CSA | 12AWG | |
| Colour | Green | |
| Number of Ways | 2 | |
| Housing Material | PA | |
| Voltage | 1kV | |
| Length | 52mm | |
| Termination Type | Push-in | |
| Width | 16mm | |
| Standards/Approvals | UL | |
| Height | 61.2mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Earth Terminal Block | ||
Wire Size 1AWG | ||
Cable CSA 12AWG | ||
Colour Green | ||
Number of Ways 2 | ||
Housing Material PA | ||
Voltage 1kV | ||
Length 52mm | ||
Termination Type Push-in | ||
Width 16mm | ||
Standards/Approvals UL | ||
Height 61.2mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland ground Terminal provides secure connections with a push-in connection method for easy mounting on DIN rails. is designed for nominal cross-section applications, it simplifies the electrical installation process effectively.
Enables fast, tool-free wiring for increased efficiency
Compliant with IEC standards, ensuring reliability and safety in your projects
Push in connection
Related links
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 4AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 8AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 6AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 3AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
