Wieland 2-Way Earth Terminal Block, 28AWG, 10AWG Wire, Push-in, PA Housing
- RS Stock No.:
- 870-270
- Mfr. Part No.:
- 5D.S04.9055.0
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP1,084.70
(exc. VAT)
PHP1,214.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,084.70 | PHP216.94 |
| 5 + | PHP998.04 | PHP199.608 |
*price indicative
- RS Stock No.:
- 870-270
- Mfr. Part No.:
- 5D.S04.9055.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Earth Terminal Block | |
| Wire Size | 10AWG | |
| Cable CSA | 28AWG | |
| Colour | Green | |
| Number of Ways | 2 | |
| Housing Material | PA | |
| Voltage | 1kV | |
| Termination Type | Push-in | |
| Length | 45.4mm | |
| Width | 6.1mm | |
| Height | 41.8mm | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Earth Terminal Block | ||
Wire Size 10AWG | ||
Cable CSA 28AWG | ||
Colour Green | ||
Number of Ways 2 | ||
Housing Material PA | ||
Voltage 1kV | ||
Termination Type Push-in | ||
Length 45.4mm | ||
Width 6.1mm | ||
Height 41.8mm | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland ground Terminal provides secure connections with a push-in connection method for easy mounting on DIN rails. is designed for nominal cross-section applications, it simplifies the electrical installation process effectively.
Enables fast, tool-free wiring for increased efficiency
Compliant with IEC standards, ensuring reliability and safety in your projects
Push in connection
Related links
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 4-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 4AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 8AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 6AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 3AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 1AWG Wire PA Housing
