Bosch 0.611 Cordless Drill
- RS Stock No.:
- 829-078
- Mfr. Part No.:
- 0.611.909.001
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP36,952.88
(exc. VAT)
PHP41,387.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,952.88 |
*price indicative
- RS Stock No.:
- 829-078
- Mfr. Part No.:
- 0.611.909.001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Drill | |
| Corded/Cordless | Cordless | |
| Series | 0.611 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Drill | ||
Corded/Cordless Cordless | ||
Series 0.611 | ||
- COO (Country of Origin):
- DE
The Bosch hammer drill delivers Advanced functionality for enhanced user experience and efficient operation. Its smart features ensure optimal performance and data generation during use.
Less than 1 kB of product data is logged during operation
The product can store data on-device while powered on
Connected services generate data during usage
User can access data via Bosch Power Tools Service within the EU
Related links
- Bosch 0.611 SDS Plus Cordless 18 V 18 mm 900rpm
- Bosch GHG 18V-50 GHG 18V-50 500 °C max Cordless, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.496.504 0.602.496.504 12 V Cordless Screwdriver 4 nm, Cordless
- Bosch 0.601.9L1.000 PRO GSS 32 mm Cordless
- Bosch 1609201797 600 °C max Cordless
- Bosch GBH 18V-22 SDS 18V Cordless
- Steinel MobileHeat 7 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless
