Bosch 0.611 SDS Plus Rotary Hammer Drill 18 V 18 mm 900rpm
- RS Stock No.:
- 870-892
- Mfr. Part No.:
- 0.611.927.100
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP17,727.10
(exc. VAT)
PHP19,854.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,727.10 |
*price indicative
- RS Stock No.:
- 870-892
- Mfr. Part No.:
- 0.611.927.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Series | 0.611 | |
| Chuck Size | 18mm | |
| Chuck Type | SDS Plus | |
| Overall Length | 300mm | |
| Speed | 900rpm | |
| Weight | 1.8kg | |
| Overall Width | 210mm | |
| Overall Height | 130mm | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotary Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Series 0.611 | ||
Chuck Size 18mm | ||
Chuck Type SDS Plus | ||
Overall Length 300mm | ||
Speed 900rpm | ||
Weight 1.8kg | ||
Overall Width 210mm | ||
Overall Height 130mm | ||
Battery Supplied No | ||
- COO (Country of Origin):
- DE
The Bosch rotary hammer drill is a Compact power tool designed for heavy-duty drilling tasks. It excels in hammer drilling through concrete and masonry, providing reliable performance in the trade and industrial sectors.
Kickback Control ensures user safety by halting motor activity during unexpected tool rotation
Lightweight and Compact design enhances comfort during prolonged use
Powerful brushless motor delivers consistent power output and speed
Vibration Control technology minimises tool vibrations, improving user comfort and reducing fatigue
Related links
- Bosch 0.611.927 SDS Plus Cordless 18 V 18 mm
- Bosch PRO GBH 18V-26 D SDS Plus Cordless 18 V 980rpm
- Bosch 0.611.924 SDS Plus Cordless 18 V 24 mm 1050rpm
- FEIN SDS Plus Cordless 18 V 980rpm
- Makita LXT SDS Plus Cordless 18 V 960rpm
- DeWALT DCH SDS Plus 400 W Cordless 18 V 1200rpm
- DeWALT DCH172P SDS Plus Cordless, Type G 18 V 1060rpm
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1350rpm
