Bosch 0.602.496.504 0.602.496.504 12 V Cordless Screwdriver, 12 V, 4 nm, Cordless
- RS Stock No.:
- 870-858
- Mfr. Part No.:
- 0.602.496.504
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP178,187.53
(exc. VAT)
PHP199,570.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,187.53 |
*price indicative
- RS Stock No.:
- 870-858
- Mfr. Part No.:
- 0.602.496.504
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drive Size | 1/4in | |
| Product Type | Cordless Screwdriver | |
| Speed | 670rpm | |
| Battery Voltage | 12V | |
| Handle Type | Grip | |
| Power Rating | 12V | |
| Motor Type | Brushless | |
| Plug Type | Cordless | |
| Drive Shape | Hexagon | |
| Reversible Action | Yes | |
| Overall Length | 154mm | |
| Maximum Torque Rating | 4nm | |
| Standards/Approvals | CE | |
| Overall Width | 48mm | |
| Overall Height | 179mm | |
| Weight | 660g | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drive Size 1/4in | ||
Product Type Cordless Screwdriver | ||
Speed 670rpm | ||
Battery Voltage 12V | ||
Handle Type Grip | ||
Power Rating 12V | ||
Motor Type Brushless | ||
Plug Type Cordless | ||
Drive Shape Hexagon | ||
Reversible Action Yes | ||
Overall Length 154mm | ||
Maximum Torque Rating 4nm | ||
Standards/Approvals CE | ||
Overall Width 48mm | ||
Overall Height 179mm | ||
Weight 660g | ||
- COO (Country of Origin):
- DE
The Bosch Cordless Industrial Screwdriver delivers unmatched precision for manufacturing assembly lines. Its Advanced shut off clutch guarantees repeatable torque accuracy to minimise assembly errors.
Torque ranges from 1 to 4 Nm for versatility in different applications
Speed settings from 220 to 1,100 rpm for efficient drilling and driving
Lightweight design at 0.66 kg enhances manoeuvrability and user comfort
1/4 inch quick change bit holder enables fast and simple accessory changes
Related links
- Bosch 0.602.496.404 0.602.496.404 12 V Cordless Screwdriver 4 nm, Cordless
- Bosch 0.602.496.500 0.602.496.500 12 V Cordless Screwdriver 6 nm, Cordless
- Bosch 0.602.496.402 0.602.496.402 12 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.496.502 0.602.496.502 12 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.496.400 0.602.496.400 12 V Cordless Screwdriver 6 nm, Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
- DeWALT DCF601D2-GB DCF601D2-GB 12 V Cordless Screwdriver Type G - British 3-Pin
- Bosch 0.602.494.A04 0.602.494.A04 18 V Cordless Screwdriver 12 nm, Cordless
