RS PRO High Speed Steel, 11 mm, 95mm Overall, 11 mm Shank Drill Bit
- RS Stock No.:
- 905-709
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 5 units)*
PHP3,061.17
(exc. VAT)
PHP3,428.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,061.17 | PHP612.234 |
*price indicative
- RS Stock No.:
- 905-709
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 95mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Shank Size | 11mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 11mm | |
| Drilling Length | 47mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 95mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Shank Size 11mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 11mm | ||
Drilling Length 47mm | ||
Coolant Through No | ||
Standards/Approvals DIN 1897 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel stub-length drill designed for precision metalworking, offering a Compact design that delivers rigidity and accuracy for creating straight holes with minimal deflection.
Stub-length design enhances rigidity and reduces deflection for precise drilling
118° point angle aids in self-centering, lowering thrust requirements and preventing tool walking
Constructed from HSS, suitable for various materials, including steels and non-ferrous metals
Bright coating extends tool life by improving resistance against wear
Related links
- Dormer High Speed Cobalt 95mm Overall, 11 mm Shank Drill Bit
- Dormer HSS 95mm Overall, 11 mm Shank Drill Bit
- RS PRO High Speed Steel 142mm Overall, 11 mm Shank Drill Bit
- RS PRO High Speed Steel 195mm Overall, 11 mm Shank Drill Bit
- SAM High Speed Steel 142mm Overall, 11 mm Shank Drill Bit
- BETA High Speed Steel Tin 142mm Overall, 11 mm Shank Drill Bit
- RS PRO High Speed Steel 95mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 142mm Overall, 11 mm Shank Drill Bit
