RS PRO High Speed Steel, 2.5 mm, 95mm Overall, 2.5 mm Shank Drill Bit
- RS Stock No.:
- 905-587
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP2,904.42
(exc. VAT)
PHP3,252.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,904.42 | PHP290.442 |
*price indicative
- RS Stock No.:
- 905-587
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 95mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Coolant Through | No | |
| Shank Size | 2.5mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 62mm | |
| Drill Bit Size | 2.5mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 95mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Coolant Through No | ||
Shank Size 2.5mm | ||
Drill Point Angle 118° | ||
Drilling Length 62mm | ||
Drill Bit Size 2.5mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO long series drill bit designed for precise deep hole drilling, crafted from high-speed steel with a black coating for enhanced durability and reduced friction.
Made from high-speed steel (HSS) for durability and resistance
118° point angle and 2-flute design ensure accurate self-centering
Long flute design allows for efficient chip evacuation
Suitable for a variety of materials including steel and non-ferrous metals
Available in a range of sizes from 1.5mm to 13mm
Related links
- Dormer High Speed Cobalt 95mm Overall, 2.5 mm Shank Drill Bit
- BETA HSS 95mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- SAM High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel 95mm Overall, 11 mm Shank Drill Bit
- Dormer High Speed Steel Tin 2.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
