RS PRO High Speed Steel, 2.5 mm, 57mm Overall, 2.5 mm Shank Drill Bit
- RS Stock No.:
- 905-660
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,327.73
(exc. VAT)
PHP1,487.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,327.73 | PHP132.773 |
*price indicative
- RS Stock No.:
- 905-660
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 57mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Bright | |
| Drill Bit Size | 2.5mm | |
| Shank Size | 2.5mm | |
| Coolant Through | No | |
| Drilling Length | 30mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 57mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Bright | ||
Drill Bit Size 2.5mm | ||
Shank Size 2.5mm | ||
Coolant Through No | ||
Drilling Length 30mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel jobber drill designed for exceptional durability and precision, featuring a titanium nitride coated working area that enhances wear resistance and overall drilling performance.
Tin-coated working area significantly extends tool life
Self-centring split point eliminates the need for centre punching
Bright-finish body enhances chip evacuation for cleaner drilling
Suitable for drilling across a wide range of materials
Related links
- RS PRO High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- SAM High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 2.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
