RS PRO High Speed Steel Cobalt, 2.5 mm, 57mm Overall, 2.5 mm Shank Drill Bit
- RS Stock No.:
- 905-614
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,807.19
(exc. VAT)
PHP2,024.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,807.19 | PHP180.719 |
*price indicative
- RS Stock No.:
- 905-614
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 57mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Coolant Through | No | |
| Drilling Length | 30mm | |
| Drill Bit Size | 2.5mm | |
| Drill Point Angle | 118° | |
| Shank Size | 2.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 57mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Coolant Through No | ||
Drilling Length 30mm | ||
Drill Bit Size 2.5mm | ||
Drill Point Angle 118° | ||
Shank Size 2.5mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO HSS Co Jobber Drill designed for high-performance drilling in demanding materials, delivering exceptional durability and accuracy across a range of applications.
HSS-Co construction ensures higher hardness and heat resistance
118° point angle allows reliable self-centring for accurate hole starts
Jobber length provides versatile reach for various hole depths
Ideal for tackling tough alloys, stainless steels, and general drilling tasks
Maintains cutting edge sharpness under heavy loads
Related links
- Dormer High Speed Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.4 mm Shank Drill Bit
- SAM High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 95mm Overall, 2.5 mm Shank Drill Bit
