RS PRO High Speed Steel Cobalt, 2.4 mm, 57mm Overall, 2.4 mm Shank Drill Bit
- RS Stock No.:
- 905-634
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,807.19
(exc. VAT)
PHP2,024.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,807.19 | PHP180.719 |
*price indicative
- RS Stock No.:
- 905-634
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 57mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Shank Size | 2.4mm | |
| Drilling Length | 30mm | |
| Drill Bit Size | 2.4mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 57mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Shank Size 2.4mm | ||
Drilling Length 30mm | ||
Drill Bit Size 2.4mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel cobalt drill bit offers exceptional performance for precise drilling tasks. Designed for high durability, it ensures efficient penetration into various materials while maintaining sharpness under heavy use.
HSS-Co construction provides enhanced hardness and heat resistance for longevity
118° point angle facilitates reliable self-centring for accurate hole starts
Jobber length ensures versatility across a broad range of hole depths
Centre cutting design allows for effective drilling in tough materials
Related links
- Dormer High Speed Cobalt 57mm Overall, 2.4 mm Shank Drill Bit
- RS PRO High Speed Steel 57mm Overall, 2.4 mm Shank Drill Bit
- RS PRO HSS 57mm Overall, 2.4 mm Shank Drill Bit
- Dormer High Speed Cobalt 108mm Overall, 2.4 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer Cobalt Steel 2.4 mm Shank Drill Bit
- Dormer HSS 2.4 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
