RS PRO High Speed Steel, 2.5 mm, 57mm Overall, 2.5 mm Shank Drill Bit
- RS Stock No.:
- 905-721
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP922.04
(exc. VAT)
PHP1,032.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP922.04 | PHP92.204 |
*price indicative
- RS Stock No.:
- 905-721
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 57mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Shank Size | 2.5mm | |
| Coolant Through | No | |
| Drilling Length | 30mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 2.5mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 57mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Shank Size 2.5mm | ||
Coolant Through No | ||
Drilling Length 30mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 2.5mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO jobber drill offers exceptional performance for various metalworking tasks, designed from high-speed steel for durability and efficiency, ensuring reliable results in both general-purpose drilling and more demanding applications.
Constructed from tough high-speed steel for enhanced durability across a range of materials
Standard 118° point angle allows for reliable self-centring, making drilling easier
Jobber-length flutes provide good reach and rigidity for deeper drilling tasks
Centre cutting design enhances versatility in various drilling applications
Two-flute design improves chip evacuation during operation
Related links
- RS PRO High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- SAM High Speed Steel 57mm Overall, 2.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 57mm Overall, 2.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 2.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 57mm Overall, 2.5 mm Shank Drill Bit
