RS PRO High Speed Steel, 11 mm, 142mm Overall, 11 mm Shank Drill Bit
- RS Stock No.:
- 905-607
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP3,706.59
(exc. VAT)
PHP4,151.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,706.59 | PHP741.318 |
*price indicative
- RS Stock No.:
- 905-607
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 142mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Bright | |
| Drill Bit Size | 11mm | |
| Drilling Length | 94mm | |
| Shank Size | 11mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 142mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Bright | ||
Drill Bit Size 11mm | ||
Drilling Length 94mm | ||
Shank Size 11mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a jobber type designed for versatility and precision. Its designed features ensure optimal performance across various materials, making it an essential tool for professionals seeking reliable drilling solutions.
Tin-coated working area provides increased wear resistance, extending tool life
Self-centring split point design minimises drill wandering for accurate hole starts
Bright-finish body enhances chip evacuation, promoting smoother drilling
Constructed from high-speed steel, ensuring durability during use
Related links
- SAM High Speed Steel 142mm Overall, 11 mm Shank Drill Bit
- BETA High Speed Steel Tin 142mm Overall, 11 mm Shank Drill Bit
- RS PRO High Speed Steel-E 142mm Overall, 11 mm Shank Drill Bit
- Dormer High Speed Cobalt 142mm Overall, 11 mm Shank Drill Bit
- Dormer High Speed Steel Tin 11 mm Shank Drill Bit
- RS PRO High Speed Steel 95mm Overall, 11 mm Shank Drill Bit
- RS PRO High Speed Steel 195mm Overall, 11 mm Shank Drill Bit
- DeWALT High Speed Steel Cobalt 11 mm, 142mm Overall
