RS PRO High Speed Steel-E, 11 mm, 142mm Overall, 11 mm Shank Drill Bit

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP6,454.27

(exc. VAT)

PHP7,228.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,454.27PHP1,290.854

*price indicative

RS Stock No.:
905-684
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel-E

Number of Flutes

2

Flute Type

Parabolic

Overall Length

142mm

Number of Pieces

5

Shank Type

Cylindrical/Straight

Finish

Titanium Nitride

Drill Bit Size

11mm

Coolant Through

No

Shank Size

11mm

Drilling Length

94mm

Standards/Approvals

DIN 338

COO (Country of Origin):
KR
The RS PRO drill bit is a high-speed steel tool designed for metalworking tasks. designed for durability and precision, it ensures effective drilling in various materials, making it an essential component for professionals.

Crafted from enhanced high-speed steel (HSS-E) for superior hardness

Worm-pattern flutes efficiently remove chips and reduce heat build-up

Titanium nitride (TiN) coating increases surface hardness and wear resistance

Split point design guarantees quick penetration and precise centring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy