RS PRO High Speed Steel, 11 mm, 195mm Overall, 11 mm Shank Drill Bit

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP5,974.81

(exc. VAT)

PHP6,691.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,974.81PHP1,194.962

*price indicative

RS Stock No.:
905-605
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Overall Length

195mm

Flute Type

2

Number of Pieces

5

Shank Type

Cylindrical/Straight

Finish

Black

Coolant Through

No

Shank Size

11mm

Drill Bit Size

11mm

Drill Point Angle

118°

Drilling Length

128mm

Standards/Approvals

DIN 340

COO (Country of Origin):
KR
The RS PRO drill bit is a precision-engineered tool designed for effective deep hole drilling, offering durability with high-speed steel construction and a black coating that enhances longevity and performance across various materials.

Manufactured from high-speed steel (HSS) for enhanced durability

Black coating provides additional resistance and longevity

Designed for deep hole drilling with long flute construction

Features a 118° point angle for precise self-centering

Compatible with steel, cast iron, and non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy