Bosch 3-Piece, 5 mm Min, Steel Bits
- RS Stock No.:
- 692-780
- Mfr. Part No.:
- 2608707354
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,264.82
(exc. VAT)
PHP2,536.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,264.82 |
*price indicative
- RS Stock No.:
- 692-780
- Mfr. Part No.:
- 2608707354
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 3 | |
| Minimum Size | 5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 3 | ||
Minimum Size 5 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Expert Tile Drill Bit Set designed for accurate drilling in soft to medium-thick tiles without the need for cooling. The cutting edge features diamond-ground tungsten carbide for precision and durability. It should be used at low speeds and without impact; no water cooling is required for operation, allowing for clean work.
Straight (cylindrical) shank
Ideal for soft and medium-thick tiles
Set includes drill bits with diameters of 5 mm, 6 mm, and 8 mm
