Bosch 54-Piece, HSS, Plastic Bits
- RS Stock No.:
- 692-394
- Mfr. Part No.:
- 2607010610
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP4,114.30
(exc. VAT)
PHP4,608.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP4,114.30 |
*price indicative
- RS Stock No.:
- 692-394
- Mfr. Part No.:
- 2607010610
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Screwdriver Bit Set | |
| Material | HSS, Plastic | |
| Number of Pieces | 54 | |
| Set Contents | T 10/15/20/25/30/40 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Screwdriver Bit Set | ||
Material HSS, Plastic | ||
Number of Pieces 54 | ||
Set Contents T 10/15/20/25/30/40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch X-Line Classic drill and screwdriver bit set designed for use in various DIY applications involving wood, stone, metal, and masonry.
Set is compatible with all common power tools and manual screwdrivers
Includes 54 pieces
Drill Bits- 6 HSS metal drill bits, 5 masonry drill bits, and 5 wood drill bits
Screwdriver Bits-8 bits, 28 bits
Accessories- 1 magnetic universal holder, 1 handy "Pocket" screwdriver with ratchet function
Plastic case that ensures organization
