Bosch 11-Piece for Concrete, 12 mm Max, 6 mm Min, Steel Bits
- RS Stock No.:
- 692-115
- Mfr. Part No.:
- 2608578765
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP5,763.56
(exc. VAT)
PHP6,455.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP5,763.56 |
*price indicative
- RS Stock No.:
- 692-115
- Mfr. Part No.:
- 2608578765
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Concrete | |
| Material | Steel | |
| Number of Pieces | 11 | |
| Minimum Size | 6 mm | |
| Maximum Size | 12 mm | |
| Set Contents | 1 Pointed Chisel 250 mm/SDS Plus 1 Flat Chisel 250 mm/SDS Plus 8 SDS Plus-1 Hammer Drill Bits (6//7/8/10/12 mm) | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Concrete | ||
Material Steel | ||
Number of Pieces 11 | ||
Minimum Size 6 mm | ||
Maximum Size 12 mm | ||
Set Contents 1 Pointed Chisel 250 mm/SDS Plus 1 Flat Chisel 250 mm/SDS Plus 8 SDS Plus-1 Hammer Drill Bits (6//7/8/10/12 mm) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch SDS Plus Mixed Drill Bit and Chisel Set is designed for use with rotary hammers and demolition hammers that feature an SDS Plus holder. It is primarily used for drilling and corrective work in tough materials like concrete, masonry, and stone.
SDS plus-1 Drill Bit is optimised for drilling in concrete
2-cutter Tungsten Carbide plate makes the bit extra tough
2-flute U-shape flute design provides effective dust removal and standard lifetime
Fully compatible with all mains and Cordless rotary hammers with an SDS Plus tool holder
Related links
- Bosch 5-Piece for Concrete 5.5 mm Min, Steel Bits
- Bosch 3-Piece for Concrete 5 mm Min, Steel Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, Steel Bits
- Bosch 13-Piece for Wood 10 mm Min, Steel Bits
- Bosch 5-Piece for Metal 15 mm Min, Steel Bits
- Bosch 6-Piece for Wood 14 mm Min, Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 5-Piece 5.5 mm Min, Steel Bits
