Bosch 6-Piece for Wood, 24 mm Max, 14 mm Min, Steel Bits
- RS Stock No.:
- 673-897
- Mfr. Part No.:
- 2608902108
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 6 units)*
PHP4,488.67
(exc. VAT)
PHP5,027.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,488.67 | PHP748.112 |
*price indicative
- RS Stock No.:
- 673-897
- Mfr. Part No.:
- 2608902108
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Material | Steel | |
| Number of Pieces | 6 | |
| Minimum Size | 14 mm | |
| Maximum Size | 24 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Material Steel | ||
Number of Pieces 6 | ||
Minimum Size 14 mm | ||
Maximum Size 24 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch SelfCut Speed Spade Drill Bit Set is a professional-grade kit designed for electricians, carpenters, and other tradesmen who need to install cables, pipes, and other hardware.
Built with Bosch's inch Self Cut Speed inch geometry
deliver up to 3 times Faster cutting than standard spade bits
clever wave-shaped spade design
Related links
- Bosch 6-Piece for Wood 13 mm Min, Steel Bits
- Tivoly 6-Piece Wood Set for Wood 14 mm Min, HCS Bits
- Bosch 13-Piece for Wood 10 mm Min, Steel Bits
- Bosch 3-Piece for Wood 20 mm Min, Steel Bits
- Bosch 7-Piece for Wood 7 mm Min, Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, Steel Bits
- Bosch 5-Piece for Metal 15 mm Min, Steel Bits
