Bosch 6-Piece for Wood, 25 mm Max, 13 mm Min, Steel Bits
- RS Stock No.:
- 673-898
- Mfr. Part No.:
- 2608587793
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 6 units)*
PHP2,408.23
(exc. VAT)
PHP2,697.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,408.23 | PHP401.372 |
*price indicative
- RS Stock No.:
- 673-898
- Mfr. Part No.:
- 2608587793
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Material | Steel | |
| Number of Pieces | 6 | |
| Minimum Size | 13 mm | |
| Maximum Size | 25 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Material Steel | ||
Number of Pieces 6 | ||
Minimum Size 13 mm | ||
Maximum Size 25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Self Cut Wrap Flat Wood Drill Set offers tradesmen superb cutting through wood supplied in 6 sizes 13mm, 16mm, 19mm, 20mm, 22mm and 25mm all 152mm overall length. These Bosch self feeding wood drills use a 1/4in hex shank to aid non-slip drive Plus the precision ground tips and cutting edge offer fast accurate professional drilling. Bosch state that patents are pending for the re-designed self feed threaded tip and cutting geometry that allow work to be completed around 3 times the rate of standard spade drills.
Precision ground tip and cutting edges
Suitable for soft and hard woods Plus plasterboard
Manufactured for toughened steel
Drills up to x3 Faster than standard spade drills
Related links
- Bosch 6-Piece Wood Set for Wood 13 mm Min
- Bosch 6-Piece for Wood 14 mm Min, Steel Bits
- Avit 6-Piece Wood Set for Wood 13 mm Min, High Speed Steel Bits
- Bosch 3-Piece for Wood 20 mm Min, Steel Bits
- Bosch 13-Piece for Wood 10 mm Min, Steel Bits
- Bosch 7-Piece for Wood 7 mm Min, Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 13-Piece for Metal 1.5 mm Min, Steel Bits
