Bosch 5-Piece, 5 mm Max, 5 mm Min
- RS Stock No.:
- 673-269
- Mfr. Part No.:
- 2608902315
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP8,271.44
(exc. VAT)
PHP9,264.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,271.44 | PHP1,654.288 |
*price indicative
- RS Stock No.:
- 673-269
- Mfr. Part No.:
- 2608902315
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Number of Pieces | 5 | |
| Minimum Size | 5 mm | |
| Maximum Size | 5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Number of Pieces 5 | ||
Minimum Size 5 mm | ||
Maximum Size 5 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Expert Hard Ceramic HEX-9 drill bit set for roof tiles which contains five 5 mm drill bits. These bits are designed for drilling holes in hard tiles and ceramic materials without the need for water cooling. Ideal for drilling into hard tiles, ceramic, and roof tiles, such as for installing bathroom fixtures or shower partition walls.
Bits feature Bosch Carbide Technology
Xtremely Durable and last up to 10 times longer than standard Tile drill bits
Advanced, multi-cutting tip design
Equipped with a hex shank for maximum power transmission
Designed for dry drilling, eliminating the need for lubricant or coolant
Related links
- Bosch 5-Piece Tile Set for Masonry 5 mm Min, Carbide Tip Bits
- Bosch 5-Piece for Concrete 5 mm Min, Carbide Bits
- Bosch 5-Piece 5 mm Min, Steel Bits
- Bosch 5-Piece Twist Set for Masonry 5 mm Min, Carbide Tip Bits
- Irwin 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Makita 5-Piece Twist Set for Multi-Material 5 mm Min, Tungsten Carbide Tipped Bits
- Bosch 8-Piece for Metal 5 mm Min, Steel Bits
- CK 14-Piece Masonry Set for Drilling New Hole 5 mm Min, Tungsten Carbide Bits
